TRU COMPONENTS 1570358 Strand Wire LiFY 1x0.05mm² Green 100m

Image Representative of Range

TRU COMPONENTS 1570358 Strand Wire LiFY 1x0.05mm² Green 100m

MPN
1570358
EAN-13
4016139258690
Order Code
13-2557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.76
50+ £5.62
100+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The TruComponents 1570358 is a green, flexible strand wire featuring a 1 x 0.05 mm² cross-section over a 100 m length. Manufactured by TruComponents, this wiring braid is ideal for internal and switchboard wiring applications. Its flexibility makes it especially suitable for small-scale or intricate electrical setups.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot