TRU COMPONENTS 1569013 ESD tape Aluminium 10m length x 25mm width

MPN
1569013
EAN-13
4016139251875
Order Code
17-8402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TruComponents 1569013 ESD tape features an aluminium construction with dimensions of 10 metres in length and 25 millimetres in width, providing a robust solution for managing electrostatic discharge in sensitive environments. This tape, also referred to as TruComponents AL-F2.5R 1000, is specifically designed for use in office settings, signage applications, and labelling tasks where ESD protection is crucial. Its aluminium material ensures effective conductivity and grounding, making it ideal for use in electronics assembly, repair stations, and areas where static build-up needs to be controlled to prevent damage to electronic components. The tape's durable construction allows it to adhere firmly to various surfaces, offering versatility in its application.
Type conductive
Colour Aluminium
Content 10m
Dimensions (L x W) 10 m x 25 mm
Length 10m
Material Aluminium
Product Type ESD tape
Range of use ESD
Width 25mm

Reviews

Be the first to submit a review

Trustpilot