TRU COMPONENTS 1568965 Earth Cable 1x2.50 mm² Red 5m High-Frequency Use

Image Representative of Range

TRU COMPONENTS 1568965 Earth Cable 1x2.50 mm² Red 5m High-Frequency Use

MPN
1568965
EAN-13
4016139251394
Order Code
13-2539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.86
10+ £4.52
50+ £4.40
100+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TruComponents 1568965 Earth cable is a red wire with a cross-section of 1 x 2.50 mm², available in a 5 m length. This braided wire is ideal for internal and switchboard wiring, ensuring efficient earth grounding. It is frequently used in electrical installations for enhanced safety and performance.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 2.50mm²
Cable Diameter 4.20mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Packaged Yes
Sold by Metre No
Type 93030c469

Reviews

Be the first to submit a review

Trustpilot