TRU COMPONENTS 1568705 IC socket 16 pins 2.54 mm contact spacing standard type

MPN
1568705
EAN-13
2050004881653
Order Code
17-8399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.531
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,288 in stock

TRU COMPONENTS 1568705 is an IC socket designed to house and connect integrated circuit components securely. This standard type IC socket features a configuration with 16 pins and a contact spacing of 2.54 mm, making it suitable for various electronic circuit boards and prototyping environments. The socket facilitates reliable insertion, removal, and replacement of integrated circuits, streamlining the development and testing phases in electrical and computer engineering applications. Commonly used in applications requiring frequent IC change-outs, this IC socket ensures a steady electrical connection and protects the IC from damage due to repeated insertion and removal. The part is manufactured with precision to accommodate a wide range of standard ICs, ensuring compatibility and ease of integration into existing circuits.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 17.78 x 10.16 x 7.4 mm
Height 7.4mm
Length 17.78mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 16
Type IC socket
Width 10.16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot