TRU COMPONENTS 1568552 EPAHA-RL-S ESD gloves polyamide size S finger-tip coated

MPN
1568552
EAN-13
4016139247267
Order Code
17-8397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

TRU COMPONENTS 1568552 EPAHA-RL-S ESD gloves are constructed from polyamide material and designed specifically for electrostatic discharge protection. These gloves feature a fingertip coating that enhances grip and precision in handling delicate electronic components. Sized small, they are suitable for environments that require stringent ESD protection, such as electronic assembly and repair bays, where maintaining a static-free environment is critical. The gloves effectively shield sensitive equipment from electrostatic damage, making them an excellent choice for engineers working in ESD-sensitive areas within an electrostatic protected area (EPA). Their compatibility with grounding and earthing systems further ensures comprehensive safety and reliability in the handling of electronic components.
Type ESD glove
Material Polyamide
Quantity One Pair
Size S
Colour Grey
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot