TRU COMPONENTS 1567895 Jumper Wire 0.20 mm² Yellow 50m

Image Representative of Range

TRU COMPONENTS 1567895 Jumper Wire 0.20 mm² Yellow 50m

MPN
1567895
EAN-13
4016139240695
Order Code
13-2510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £4.19
50+ £4.08
100+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The TruComponents 1567895 jumper wire, featuring a single 0.20 mm² yellow braid, extends up to 50 metres. This versatile wire is ideal for internal and switchboard wiring applications, ensuring reliable electrical connections. Manufactured by TruComponents, it serves as a dependable choice for precise wiring tasks.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot