TRU COMPONENTS 1567880 Strand LiFY 1x1.50mm² Green/Yellow 50m Cable

Image Representative of Range

TRU COMPONENTS 1567880 Strand LiFY 1x1.50mm² Green/Yellow 50m Cable

MPN
1567880
EAN-13
4016139240541
Order Code
13-2505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.16
10+ £29.90
50+ £29.15
100+ £28.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents manufactures the 1567880 Strand LiFY, a green and yellow wiring braid with a size of 1 x 1.50 mm² and a length of 50 metres. It is ideal for internal and switchboard wiring, providing durable and flexible connections. The robust construction ensures reliable performance in various electrical applications.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot