TRU COMPONENTS 1566875 Winding Wire 0.01 mm² Green 15 m Electric Motors

Image Representative of Range

TRU COMPONENTS 1566875 Winding Wire 0.01 mm² Green 15 m Electric Motors

MPN
1566875
EAN-13
4016139230498
Order Code
13-2423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.85
50+ £4.73
100+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents manufactures the KW36GN-15M, a green winding wire with a cross-sectional area of 0.01 mm² and a length of 15 m. This wire is ideal for internal and switchboard wiring due to its precision and flexibility. It is often used in winding technology and wire-wrap applications.
Colour Green
Number of Cores 1
AWG 36 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.01mm²
Cable Diameter 0.25mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 36
Packaged Yes
Sold by Metre No
Type KW36GN-15M

Reviews

Be the first to submit a review

Trustpilot