TRU COMPONENTS 1566855 Winding Wire 0.13 mm² Green 15 m Electric Use

Image Representative of Range

TRU COMPONENTS 1566855 Winding Wire 0.13 mm² Green 15 m Electric Use

MPN
1566855
EAN-13
4016139230290
Order Code
13-2416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.37
50+ £5.23
100+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents manufactures the 1566855 Winding Wire, featuring a 0.13 mm² thick green wire-wrap design, available in a 15 m length. This winding wire is primarily used for applications in internal and switchboard wiring. Its durable construction makes it well-suited for reliable connections in winding technology and wire wrapping projects.
Colour Green
Number of Cores 1
AWG 26 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.13mm²
Cable Diameter 0.63mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 26
Packaged Yes
Sold by Metre No
Type KW26GN-15M

Reviews

Be the first to submit a review

Trustpilot