TRU COMPONENTS 1566845 Winding Wire 0.13 mm² Red 15 m For Transformers

Image Representative of Range

TRU COMPONENTS 1566845 Winding Wire 0.13 mm² Red 15 m For Transformers

MPN
1566845
EAN-13
4016139230191
Order Code
13-2406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £6.24
50+ £6.08
100+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents 1566845 is a winding wire featuring wire-wrap technology with a 1 x 0.13 mm² gauge. This red wire comes in a 15 m length, suited for internal and switchboard wiring applications. Its design makes it ideal for precise and efficient wiring in electronic projects.
Colour Red
Number of Cores 1
AWG 26 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.13mm²
Cable Diameter 0.63mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 26
Packaged Yes
Sold by Metre No
Type KW26RD-15M

Reviews

Be the first to submit a review

Trustpilot