TRU COMPONENTS 1565234 Strand LiY 1 x 0.22 mm² Green 100 m Ideal for Modellers

Image Representative of Range

TRU COMPONENTS 1565234 Strand LiY 1 x 0.22 mm² Green 100 m Ideal for Modellers

MPN
1565234
EAN-13
4016139214085
Order Code
13-2365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.04
10+ £12.12
50+ £11.81
100+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

TruComponents manufactures the 1565234 Strand LiY wire cable with a diameter of 1 x 0.22 mm² in a green colour, supplied in a 100 m length. This wire is ideal for internal wiring and switchboard wiring applications due to its flexibility and reliable performance. Designed for use in electronics, this strand is perfect for braid and wiring braid purposes.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot