TRU COMPONENTS 1557543 Metal film resistor 6.19 kΩ Axial lead 0207 0.6 W 1%

MPN
1557543
EAN-13
2050004835557
Order Code
17-8357
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,126 in stock

TRU COMPONENTS 1557543 is a metal film resistor with a resistance value of 6.19 kO, designed for precise electronic applications. Featuring an axial lead configuration and housed in a 0207 package, this resistor is capable of handling power up to 0.6 W with a tolerance of 1%, ensuring reliable performance in demanding circuits. The metal film construction offers excellent stability and low noise characteristics, making it suitable for precision tasks in audio, instrumentation, and communication equipment. Its robust design allows it to be employed in environments where consistent performance is crucial, providing dependable impedance control in both analogue and digital circuit applications.
Type Metal film resistor
Resistance 6.19kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot