TRU COMPONENTS 1557486 Metal film resistor 130 Ω Axial lead 0207 0.6 W 1%

MPN
1557486
EAN-13
2050004833034
Order Code
17-8320
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,127 in stock

TRU COMPONENTS introduces the metal film resistor model number 1557486, a precision resistor engineered for high-reliability applications demanding consistent performance. With a resistance of 130 ohms, this resistor features an axial lead design in a 0207 package, ensuring suitability for compact circuit arrangements. It is rated for a power dissipation of 0.6 watts and has a tight tolerance of 1%, making it ideal for precision electronic circuits where accuracy and thermal stability are critical. Metal film resistors such as this are commonly deployed in signal processing, instrumentation, and audio applications due to their low noise and high linearity characteristics. The TRU COMPONENTS 1557486 is a dependable choice for situations requiring durable and precise impedance control.
Type Metal film resistor
Resistance 130Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot