TRU COMPONENTS 1557481 metal film resistor 10 Ω axial 0.6 W 1 % metal fil

MPN
1557481
EAN-13
2050004834666
Order Code
17-8315
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
250+ £0.0160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,265 in stock

TRU COMPONENTS 1557481 is a precision metal film resistor with a resistance value of 10 ohms and an axial lead configuration in a 0207 package. This resistor is rated for a power dissipation of 0.6 watts and offers a tolerance of 1%, ensuring high accuracy and stability in electronic circuits. The metal film construction provides low noise and better linearity compared to carbon composition resistors, making it ideal for precision applications. This component is commonly used in electronic devices where optimal performance is crucial, such as audio equipment, instrumentation, and precision amplifiers, where maintaining exact resistance values is essential for circuit functionality.
Type Metal film resistor
Resistance 10Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot