TRU COMPONENTS 1557296 Metal film resistor 249 Ω Axial lead 0.6 W 1%

MPN
1557296
EAN-13
2050004831085
Order Code
17-8187
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,097 in stock

TRU COMPONENTS 1557296 is a robust metal film resistor with a resistance value of 249 ohms, featuring axial leads. This component is designed with a power rating of 0.6 watts, providing reliable performance with a tolerance of 1%, ensuring precision in electrical circuits. The product's design follows the 0207 dimensional code, which makes it suitable for compact applications where space is a constraint. Metal film resistors like this one are commonly used in applications requiring high accuracy and stability, such as in precision instrumentation, audio equipment, and power supply circuits. The TRU COMPONENTS 1557296 resistor's attributes ensure it performs optimally in environments where accurate impedance levels are crucial.
Type Metal film resistor
Resistance 249Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot