TRU COMPONENTS 1557261 Carbon film resistor 82 kΩ Axial lead 0204 0.1 W 5%

MPN
1557261
EAN-13
2050004832044
Order Code
17-8165
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
800+ £0.0052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 5 weeks


TRU COMPONENTS 1557261 is a carbon film resistor designed for use in electronic circuits requiring precise impedance control. The resistor is rated at 82 kO and is constructed with an axial lead configuration, accommodating easy integration into a wide range of circuit designs. It has a size designation of 0204 and is capable of handling power up to 0.1 watts with a tolerance of 5%, making it suitable for moderate power applications where stability and reliability are key considerations. Commonly utilised in applications involving signal processing, filtering, and voltage regulation, this component ensures consistent performance across varying conditions. As a carbon film resistor, it benefits from a balance of cost-effectiveness and performance, fitting well into budget-sensitive projects requiring dependable resistance values.
Type Axial lead
Resistance 82kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot