TRU COMPONENTS 1557258 Carbon film resistor 100 Ω Axial 0204 0.1 W 5%

MPN
1557258
EAN-13
2050004832013
Order Code
17-8162
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,696 in stock

TRU COMPONENTS 1557258 is a carbon film resistor featuring a resistance value of 100 ohms, designed with axial leads and conforming to the 0204 package dimensions. Engineered for precision and reliability, this resistor has a power rating of 0.1 watts and a tolerance of 5%, making it suitable for various applications that require stable performance under moderate power conditions. Utilised frequently in electronic circuits, carbon film resistors like the TRU COMPONENTS 1557258 are well-suited for voltage regulation, signal conditioning, and current limiting tasks due to their predictable impedance characteristics and thermal stability. The component's compact size and efficiency make it a common choice in the development and optimisation of small electronic devices and prototypes.
Type Axial lead
Resistance 100Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot