TRU COMPONENTS 1557254 Metal film resistor 8.06 Ω Axial lead 0.6 W 1%

MPN
1557254
EAN-13
2050004831979
Order Code
17-8158
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557254 is a precision-engineered metal film resistor with a resistance of 8.06 ohms, featuring axial leads for reliable connectivity. This component, with a power rating of 0.6 watts and a tolerance of 1 per cent, is designed for applications requiring tight resistance tolerances and stable performance under varying environmental conditions. Its 0207 size format is compatible with a range of electronic circuits, making it suitable for use in precision instrumentation, signal processing, and audio equipment where consistent impedance and minimal noise are critical. The use of high-quality metal film technology ensures low temperature coefficient and excellent long-term reliability. This resistor is an ideal choice for both prototyping and mass production in industries demanding stringent quality standards.
Type Metal film resistor
Resistance 8.06Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot