TRU COMPONENTS 1557223 Metal film resistor 475 Ω Axial 0207 0.6 W 1%

MPN
1557223
EAN-13
2050004831672
Order Code
17-8141
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,604 in stock

TRU COMPONENTS 1557223 is a metal film resistor designed with a resistance value of 475 ohms, featuring an axial lead configuration suitable for precision electronic applications. The resistor is enclosed in a 0207 size package and is capable of handling a power rating of 0.6 watts with a tolerance of 1%, ensuring reliable operation in circuits requiring accurate resistance values. Engineered for stability and low noise performance, this resistor is ideal for use in high-fidelity audio equipment, precision instrumentation, and general purpose electronics where precise impedance control is critical. The high-quality metal film construction provides excellent thermal stability, making it a dependable choice for engineers seeking consistency in their designs.
Type Metal film resistor
Resistance 475Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot