TRU COMPONENTS 1557110 Metal film resistor 309 Ω Axial 0207 0.6 W 1%

MPN
1557110
EAN-13
2050004829976
Order Code
17-8063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

TRU COMPONENTS 1557110 is a metal film resistor with a resistance of 309 ohms, designed for precision applications requiring tight tolerance. This resistor features an axial lead configuration in the 0207 package size, making it suitable for through-hole mounting in electronic circuits. With a power rating of 0.6 watts and a tolerance of 1%, it ensures reliable performance and stability in demanding environments. Ideal for use in analogue circuits, signal processing, and other applications requiring accurate impedance control, this resistor is a reliable choice for engineers seeking dependable and precise resistive components.
Type Metal film resistor
Resistance 309Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot