TRU COMPONENTS 1557042 Metal film resistor 91 Ω Axial lead 0207 0.6 W 1%

MPN
1557042
EAN-13
2050004829778
Order Code
17-8015
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

TRU COMPONENTS 1557042 is a metal film resistor featuring a resistance value of 91 ohms with a tolerance of ±1%, designed to deliver precision and stability in electronic circuits. This axial lead resistor, model 0207, supports a power rating of 0.6 watts, making it suitable for applications requiring reliable current control and minimal noise generation. The use of metal film technology ensures consistent performance, and its axial configuration allows straightforward integration into through-hole printed circuit board (PCB) designs. Such resistors are commonly employed in signal processing, audio equipment, and measurement devices, where high accuracy and low thermal coefficient are imperative for maintaining circuit integrity.
Type Metal film resistor
Resistance 91Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot