TRU COMPONENTS 1556969 Metal film resistor 10 kΩ Axial lead 0207 0.6 W 1%

MPN
1556969
EAN-13
2050004825992
Order Code
17-7970
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,367 in stock

TRU COMPONENTS 1556969 is a precision metal film resistor with a resistance of 10 kO designed for axial lead configuration, conforming to the 0207 size specification. This resistor offers a power rating of 0.6 watts and maintains a tolerance of 1%, making it suitable for applications requiring high accuracy and stability. Due to its reliable impedance characteristics, it is frequently utilised in precision circuitry, instrumentation, and feedback networks where consistent performance under varying conditions is paramount. The use of metal film technology ensures excellent noise suppression and long-term reliability, attributes highly valued in both analogue and digital electronic designs.
Type Metal film resistor
Resistance 10kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot