TRU COMPONENTS 1556945 Metal film resistor 9.09 kΩ Axial 0207 0.6 W 1%

MPN
1556945
EAN-13
2050004829006
Order Code
17-7952
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 983 in stock

TRU COMPONENTS 1556945 is a metal film resistor with an impedance of 9.09 kO, designed with axial leads in the 0207 package. It offers a power rating of 0.6 W and maintains a precision tolerance of 1%, ideal for applications requiring reliable and precise resistance values. This resistor's metal film composition ensures excellent stability and low noise characteristics, making it suitable for precision circuits in audio, telecommunications, and measuring equipment. The axial lead configuration facilitates easy mounting on circuit boards, catering to various engineering applications where dependable resistance is paramount.
Type Metal film resistor
Resistance 9.09kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot