TRU COMPONENTS 1556940 Metal film resistor 8.2 MΩ Axial lead 0.6 W 1%

MPN
1556940
EAN-13
2050004825749
Order Code
17-7947
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (43)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TRU COMPONENTS 1556940 is a metal film resistor designed with an axial lead configuration, offering a resistance value of 8.2 MO with a power rating of 0.6 watts and a precision tolerance of 1%. This resistor type, identified by the dimensions 0207, is characterised by its low noise and excellent stability over time, making it suitable for applications where signal integrity is paramount, such as in precision instrumentation and audio equipment. Engineers often choose metal film resistors like this one for use in circuits requiring high accuracy and reliability in resistance, benefiting from their enhanced performance over a wide range of frequencies and temperatures.
Type Metal film resistor
Resistance 8.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot