TRU COMPONENTS 1556882 Metal film resistor 18.2 Ω axial lead 0.6 W 1% 0207

MPN
1556882
EAN-13
2050004828627
Order Code
17-7907
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,492 in stock

TRU COMPONENTS 1556882 is a metal film resistor characterised by a resistance value of 18.2 ohms with a 1% tolerance. Designed in an axial lead configuration, this resistor follows the 0207 package size and is engineered to handle a power rating of 0.6 watts. This precision component is ideal for use in circuits requiring accurate and stable resistance parameters, such as in signal processing or calibration equipment, which demand consistent electrical performance. Due to its compact form and reliable specifications, it is frequently utilised in both industrial and consumer electronic applications where precise impedance control is essential.
Type Metal film resistor
Resistance 18.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot