TRU COMPONENTS 1556869 Metal film resistor 105 kΩ Axial lead 0207 0.6 W 1%

MPN
1556869
EAN-13
2050004828542
Order Code
17-7900
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,031 in stock

TRU COMPONENTS 1556869 is a metal film resistor with a resistance of 105 kO, designed with an axial lead configuration in a 0207 package. This resistor can handle a power rating of 0.6 watts with a precision tolerance of 1%, making it suitable for high-precision applications that require reliable and stable performance. Due to its metal film construction, it provides excellent accuracy and stability over a wide temperature range, making it ideal for use in measuring instruments, precision amplifiers, and audio equipment where consistent signal processing is critical. With its unique attributes, this component is perfect for engineers seeking dependable impedance components for precision electronic designs.
Type Metal film resistor
Resistance 105kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot