TRU COMPONENTS 1556827 Metal film resistor 6.8 MΩ Axial 0.6 W 1%

MPN
1556827
EAN-13
2050004825053
Order Code
17-7872
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
150+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,284 in stock

TRU COMPONENTS 1556827 is a high-precision metal film resistor with a resistance of 6.8 MO, designed for axial mounting. This resistor is constructed to handle power dissipation up to 0.6 W and operates within a 1% tolerance, ensuring high stability and accuracy in electrical circuits. The 0207 package type allows for compatibility with a variety of circuit board designs and layouts. These resistors are ideal for precision applications in instrumentation, telecommunications, and control systems, where predictable performance and reliability are essential. Known for their low noise properties and excellent temperature coefficient, metal film resistors like this one are a staple in professional and industrial electronic equipment.
Type Metal film resistor
Resistance 6.8mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot