TRU COMPONENTS 1556805 Metal film resistor 3.57 Ω Axial 0207 0.6 W 1%

MPN
1556805
EAN-13
2050004824841
Order Code
17-7859
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,322 in stock

TRU COMPONENTS 1556805 is a metal film resistor with an axial lead configuration, featuring a resistance of 3.57 ohms. This resistor is identified by its compact 0207 package and is designed to handle a power rating of 0.6 watts with a tolerance of 1%. Metal film resistors like this one are favoured for their precision, low noise, and stability over varying environmental conditions, making them suitable for a variety of applications including precision circuits, signal processing, and filtering in electronic devices. Engineers often utilise these components in applications where consistent performance and reliability are paramount, such as in control systems and communication equipment.
Type Metal film resistor
Resistance 3.57Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot