TRU COMPONENTS 1556781 Metal film resistor 18.7 Ω Axial lead 0.6 W 1%

MPN
1556781
EAN-13
2050004824681
Order Code
17-7838
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,079 in stock

TRU COMPONENTS 1556781 is a high-precision metal film resistor with a resistance of 18.7 ohms, designed with an axial lead configuration and meeting the standard dimensions of the 0207 package. This resistor is rated for a power dissipation of 0.6 watts and offers a tight tolerance of 1%, ensuring accuracy and reliability in electronic circuits. It is well-suited for applications requiring fixed resistance for signal processing, voltage regulation, and current limiting in both analogue and digital systems. Its metal film construction provides superior temperature stability and noise reduction characteristics, making it ideal for precision instrumentation and audio equipment. The single unit is perfect for prototyping and small-scale production where high reliability and performance are essential.
Type Metal film resistor
Resistance 18.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot