TRU COMPONENTS 1371858 IC socket 2.54mm spacing 15.24mm 24 pins standard

MPN
1371858
EAN-13
2050004891232
Order Code
17-7766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.368
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

TRU COMPONENTS 1371858 is an integrated circuit socket specifically designed to support a range of electronic applications. This IC socket features a 2.54 mm contact spacing with an overall width of 15.24 mm, accommodating 24 pins, which is ideal for securely hosting standard integrated circuits within electronic assemblies. The socket is constructed to ensure reliable connections in circuit boards where repeated IC insertion and removal are required, thus reducing wear and potential damage to the integrated circuits themselves. These sockets find typical use in prototyping environments and repair settings, where engineers need to frequently interchange ICs without soldering, enabling swift testing and easy component replacement within electronic systems.
Number of Positions 24
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Dimensions (L x W x H) 30.48 x 17.78 x 7.4 mm
Height 7.4mm
Length 30.48mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 24
Type IC socket
Width 17.78mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot