TRU COMPONENTS 1366933 IC test socket Contact spacing 7.62 mm 14 pins

MPN
1366933
EAN-13
2050004872132
Order Code
17-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

TRU COMPONENTS 1366933 IC test socket is an essential component in the realm of integrated circuit testing, providing a reliable interface for IC components with a contact spacing of 7.62 mm and accommodating 14 pins. This standard IC socket is crafted to ensure secure and steady electrical connections during the testing and prototyping phases of electronic device development. Engineered for precision, it is suitable for a wide range of applications including but not limited to development kits, circuit board testing, and temporary setups in electronic laboratories. The robust construction of this socket ensures compatibility with various IC packages and facilitates ease of use for engineers working on complex circuit configurations.
Number of Positions 14
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 32.6 mm x 14.9 mm
Length 32.6mm
Maximum Temperature +70°C
Min. temperature -25°C
Number of pins 14
Type IC test socket
Width 14.9mm

Reviews

Be the first to submit a review

Trustpilot