TRU COMPONENTS 1364544 Wrist strap set Black with PG cable 4 mm stud/socket

MPN
1364544
EAN-13
4016139217413
Order Code
17-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

TRU COMPONENTS 1364544 is the manufacturer's part number for the WristME-SET-4-305-K, a black ESD grounding wrist strap set designed to prevent electrostatic discharge (ESD) in sensitive electronic environments. This set includes a 4 mm PG cable with both a stud and socket for secure connections, providing effective ESD shielding and protection by establishing a reliable path to earth. The inclusion of an alligator clip enhances its versatility, allowing easy connectivity to grounding points. Ideal for use in ESD-protected areas (EPAs), this wrist strap is a critical component for engineers and technicians working with electrostatic-sensitive devices, ensuring the safe handling and operation of electronic components and assemblies.
Type ESD wrist strap
Cord Length 3.05m
Colour Black
Material Metal
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot