Tripp Lite USA-19HS Keyspan USB to Serial Adapter - USB-A Male to DB9

MPN
USA-19HS
Brand
Tripp Lite
EAN-13
672603000413
Order Code
72-7929
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 08/10/2026

Works with RS-232 Serial Devices
Connects to switches, routers, barcode scanners, GPS units, point-of-sale devices, lab equipment, network storage devices, modems, graphics tablets and other devices with a DB9 serial port. Supports data transfer speeds up to 23 Kbps—twice as fast as a built-in serial port.

Easy to Set Up and Use Right Out of the Box
No external power supply is needed and only one connection is required. Simply connect the included three-foot (.9-meter) USB cable between the unit's USB-B port and your computer's USB-A port. The unit is compatible with any USB cable up to 16 feet (4.9 meters). A green LED indicates data activity at a glance. The unit weighs only 2 ounces for convenient transport in a backpack or laptop bag.

Compatible with Major Operating Systems
Works with Microsoft Windows (up to Windows 11) and macOS X (up to Ventura 13.3.1), and includes Windows line monitor and data trace software. The unit supports both 32-bit and 64-bit systems and has continuously updated drivers available for download on the unit's Technical Support page.

TAA-Compliant for GSA Schedule Purchases
The USA-19HS is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.
  • Supports data transfer speeds up to 23 Kbps to ensure reliable data transfers
  • Detachable 3 ft. USB cable included
  • Plug-and-play operation with no software required for easy, immediate installation
  • Works with 32- and 64-bit Windows and macOS X (see model support page)

Reviews

Be the first to submit a review

Trustpilot