Tripp Lite USA-19HS-C USB-C to Serial DB9 RS232 Adapter Cable - 3 ft.

MPN
USA-19HS-C
Brand
Tripp Lite
EAN-13
3540260203065
Order Code
72-8082
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C to Serial Adapter for Use with All RS-232 Serial Devices
This Keyspan® adapter lets you connect a legacy DB9S-232 serial device to the USB-C port on your computer, laptop, tablet, Chromebook or MacBook. It works with switches, routers, modems, barcode scanners, GPS units, digital cameras, point-of-sale devices, lab equipment, network storage devices and other devices with a 9-pin serial port.

Ready to Begin Transferring Data Almost Immediately
The included 3-ft. (.91 m) detachable cable supports data transfer rates up to 23 Kbps, which doubles the speed of built-in PC serial ports. The USB-C to DB9 adapter also works with any USB-C cable up to 16 feet. LEDs on the unit indicate status and data activity. No external power is needed. The unit weighs just two ounces and is easy to carry in a pocket, purse, backpack or laptop bag for instant file transfers where needed.

Compatible with Major Operating Systems
This USB-C to serial adapter works with Windows (up to 11), Mac OS X (up to Ventura 13.3.1) applications. It's easy to upgrade via free software downloads. Windows line monitor and data trace software are included. Supports both 32-bit and 64-bit systems. The driver for newest operating systems are available for download on the Technical Support page.

TAA-Compliant for GSA Schedule Purchases
The USA-19HS-C is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.
  • Provides full modem control and hardware/software flow control
  • Supports data transfer speeds up to 23 Kbps-double the speed of a PC serial port
  • Works with any USB-C cable up to 16-ft. (4.88 m) long (detachable 3-ft. (.91 m) cable is included)
  • Works with Microsoft Windows (up to Windows 11) and Mac OS X (up to Mac OS Ventura 13.3.1)
  • Small enough to carry in a pocket or purse for fast file transfers anywhere
  • Supports 32-bit and 64-bit systems

Reviews

Be the first to submit a review

Trustpilot