Tripp Lite U444-06N-HU-C USB-C to HDMI Adapter with USB 3.x (5Gbps) Hub

MPN
U444-06N-HU-C
Brand
Tripp Lite
EAN-13
037332193933
Order Code
72-5895
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn Your Device’s USB-C Port into a Multiport Workstation
Ideal for transmitting audio/video to a large display, adding a USB peripheral, and powering and charging a PD Charging-compliant mobile device simultaneously
Plug-and-play operation with no software, drivers or external power required
About the size of a credit card for easy carrying in a pocket, purse or laptop bag

Transmit Crystal-Clear 18p Video and Digital Audio to HDMI Display
Compatible with USB-C or Thunderbolt 3 source devices that support USB DisplayPort Alternate Mode
Supports HD video resolutions up to 192 x 18 (18p) @ 6 Hz
Extends video from your primary display to another
Duplicates the same video on 2 displays
Converts a secondary display to your primary display

Connect a USB Peripheral
USB-A port accepts flash drives, mice, keyboards, printers and other USB peripherals
Supports USB 3.2 Gen 1 data transfer rates up to 5 Gbps
Backward compatible with USB 2. and USB 1.1
Provides up to 5V/1.5A (7.5W) of fast-charging power to mobile devices

Note: Host must support USB OTG (On-the-Go)
Charge a Connected Device
USB-C PD port connects to wall charger to power and charge the connected PD Charging-compliant USB-C/Thunderbolt 3 device
Supports power input up to 2V 3A (6W)

Note: USB-C PD port does not support Quick Charge (QC).
Built-In Cable with Reversible USB-C Connector
Fumble-free reversible USB-C plug connects in either direction for quick connection every time
  • Supports USB DisplayPort Alternate Mode for transmitting audio/video
  • Supports HD video resolutions up to 192 x 18 (18p) @ 6 Hz
  • PD Charging port supports power input up to 2V 3A
  • Reversible USB-C plug connects in either direction
  • USB-A port provides up to 5V/1.5A (7.5W) of fast charging power
  • Plug-and-play operation with no software or drivers required

Reviews

Be the first to submit a review

Trustpilot