Tripp Lite U444-003-H USB-C to HDMI Active Adapter Cable (M/M), 4K,

MPN
U444-003-H
Brand
Tripp Lite
EAN-13
037332202475
Order Code
71-7508
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects an HDMI Display to Your USB-C or Thunderbolt 3 Device
Compatible with USB-C or Thunderbolt 3 source devices that support USB DisplayPort Alternate Mode
Ideal for giving video presentations, editing multiple documents or streaming 4K video for digital signage
Supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps

Common Applications
Extends 4K video from your primary display to another
Duplicates the same video on 2 displays
Converts a secondary display to your primary display

Crystal-Clear 4K Video and Digital Audio
Supports UHD video resolutions up to 384 x 216 (4K x 2K) @ 3 Hz
Supports 36-bit Deep Color (12 bits per channel)
Supports per-lane transfer rates of 5.4 Gbps (HBR2), 2.7 Gbps (HBR) and 1.62 Gbps (RBR)

Reversible USB-C Connector
Fumble-free reversible USB-C plug connects in either direction for quick connection every time

Premium Construction
Gold-plated connectors and contacts for maximum conductivity and minimum data loss
Foil and braid shielding protects against EMIFI line noise that can distort or destroy data
Integral strain relief helps cable and connectors move freely without stress or cracking
Durable PVC jacket designed to last a long time

Ready for Instant Use
Plug-and-play operation with no software, drivers or external power required
3 ft. length easy to manage in crowded environments
Backward compatible with non-4K displays
  • Supports USB DisplayPort Alternate Mode for transmitting audio/video
  • Supports UHD video resolutions up to 4K x 2K @ 3 Hz
  • Supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps
  • Reversible USB-C plug connects in either direction
  • Plug-and-play operation with no software or drivers required

Reviews

Be the first to submit a review

Trustpilot