Tripp Lite U436-06N-GB USB-C to Gigabit Network Adapter with Thunderbolt

MPN
U436-06N-GB
Brand
Tripp Lite
EAN-13
037332206954
Order Code
72-8581
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Instantly Connect to a Gigabit Network on Your Laptop or Desktop Computer
The U436-6N-GB USB-C Network Adapter lets you instantly connect a USB-C or Thunderbolt 3 device to a Gigabit Ethernet network using a single Ethernet cable. This small-but-powerful adapter connects directly to your device’s USB-C or Thunderbolt 3 port with no software, drivers or external power required. Simply plug it in, connect it to your network, and you’re ready for action. With the reliability of a wired connection, you can transfer large amounts of data with confidence—or stream audio and video without fear of interruption.

Enjoy Fast, Simple Connections Every Time
Unlike traditional USB cables that can only be attached one way, the U436-6N-GB’s reversible Type-C connector plugs into your device’s USB-C or Thunderbolt 3 port in either direction. No more fumbling around with cables, trying to get the right connection.

With plug-and-play installation, the user-friendly U436-6N-GB gets you up and running quickly with an instant USB network connection. It works with Windows, Mac and Chromium operating systems and is backward compatible with previous USB generations.

Access True Gigabit Speeds Without an Ethernet Card
This USB to LAN converter delivers full 1/1/1 Mbps network speeds without requiring you to install an internal Ethernet card in your device. It’s a convenient and affordable way to expand the potential of your PC, laptop or tablet.

Take It with You Wherever You Go
About the size of a credit card, the U436-6N-GB is small and lightweight enough to be taken with you wherever you go. Its ultra-compact design fits easily into a laptop bag, briefcase, or even your pocket.
  • Connects a USB-C or Thunderbolt 3 PC, laptop or tablet to a wired Ethernet network
  • Provides instant access to Gigabit speeds without an internal Ethernet card
  • Simplified connections with a reversible Type-C connector that plugs into your device’s port in any direction
  • Easy to install with plug-and-play operation—no software or drivers required
  • Ultra-compact design for easy transport

Reviews

Be the first to submit a review

Trustpilot