Tripp Lite U420-C03-G2-5A USB-C Cable (M/M) - USB 3.2, Gen 2 (10 Gbps), 5A

MPN
U420-C03-G2-5A
Brand
Tripp Lite
EAN-13
037332214997
Order Code
72-7396
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C to USB-C Cable Connects 2 USB-C Devices, Including MacBooks and Smartphones
This three-foot USB Type-C to Type-C cable allows you to connect one USB-C device to another. For instance, a laptop to a docking station, your smartphone to a wall charger, or a hard drive or flash drive to a computer or tablet. The USB-C to C cable is compatible with any device with a USB-C or Thunderbolt 3 port, including MacBooks, Ultrabooks and Chromebooks.

Transfers Data and Charges Devices at Lightning-Fast USB 3.1 Gen 2 Speeds
The PD Charging cable supports USB 3.1 Gen 2 data transfer rates up to 1 Gbps, which is twice as fast as USB 3.1 Gen 1. It also provides power output up to 5 amps (1 watts), which is sufficient for fast-charging, syncing and powering most large-capacity devices. The USB Type-C to USB Type-C cable is backward compatible with previous USB generations, allowing you to use it with older equipment.

Reversible USB-C Connectors Attach in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connectors plug into a USB-C or Thunderbolt 3 port in either direction for a fumble-free connection every time.

USB-IF Certification Ensures Rigorous Testing and Top-of-the-Line Performance
This cable meets the high standards of USB-IF (USB Implementers Forum, Inc.), a non-profit organization consisting of companies that developed the USB specification. Receiving USB-IF certification means the U42-C3-G2-5A meets the industry’s highest environmental, mechanical and electrical standards. It operates with your USB peripherals, adapters and cables with top efficiency and safety.
  • Certified by USB-IF to ensure highest-grade construction and performance
  • Supports USB 3.1 Gen 2 speeds up to 1 Gbps to ensure lightning-fast data transfers
  • Provides 5A (1W) power output for charging, syncing and powering mobile devices
  • Reversible USB-C plugs connect in either direction for immediate no-fuss use
  • USB-C to USB-C cable is compatible with all USB-C and Thunderbolt 3 devices

Reviews

Be the first to submit a review

Trustpilot