Tripp Lite U420-010 USB-C Cable (M/M) - USB 3.2, Gen 1 (5 Gbps),

MPN
U420-010
Brand
Tripp Lite
EAN-13
037332218421
Order Code
72-5817
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C to USB-C Cable Connects 2 USB-C Devices, Including MacBooks and Smartphones
This 1-ft. (3.5 m) USB Type-C to Type-C cable allows you to connect one USB-C device to another. For instance, a laptop to a docking station, your smartphone to a wall charger, or a hard drive or flash drive to a computer or tablet. It is compatible with any device with a USB-C or Thunderbolt 3 port, including MacBooks, Ultrabooks and Chromebooks.

Transfers Data and Charges Devices at Fast USB 3.1 Gen 1 Speeds
The USB-C to C cable supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps, which is 1 times faster than USB 2.. The Power Delivery cable also provides power output up to 3 amps (6 watts), which is more than sufficient for charging, syncing and powering compatible devices. The USB Type-C to USB Type-C cable is backward compatible with previous USB generations, allowing you to use it with older equipment.

Reversible USB-C Connectors Attach in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connectors plug into a USB-C or Thunderbolt 3 port in either direction for a fumble-free connection every time.
  • USB-C to USB-C cable is compatible with all USB-C and Thunderbolt 3 devices
  • Supports USB 3.1 Gen 1 speeds up to 5 Gbps to ensure fast data transfers
  • Power Delivery cable provides 3A (6W) power output for charging mobile devices
  • Reversible USB-C plugs connect in either direction for immediate no-fuss use
  • Easy installation with plug-and-play operation—no software required

Reviews

Be the first to submit a review

Trustpilot