Tripp Lite U420-003-G2-5A USB-C Cable (M/M) - USB 3.2, Gen 2 (10 Gbps), 5A

MPN
U420-003-G2-5A
Brand
Tripp Lite
EAN-13
037332202888
Order Code
72-8084
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 14/11/2026

Connects 2 USB-C Devices
Power output up to 2V 5A (1W) for fast-charging large mobile devices, such as MacBook Pro
Recommended for connecting smartphones, tablets, computers, wall chargers and other USB-C devices
Supports USB 3.2 Gen 2 data transfer speeds up to 1 Gbps
Backward compatible with previous USB generations
Compatible with Thunderbolt 3 devices

Reversible USB-C Male Connectors
Fumble-free reversible plugs connect in either direction to ensure fast, easy connection every time

Premium Construction
Molded connectors and gold-plated contacts for maximum conductivity and minimum data loss
Foil and braid shielding delivers reliable, error-free signal quality and EMIFI protection
  • Power output up to 5A for fast-charging large mobile devices
  • Supports USB 3.2 Gen 2 data transfer speeds up to 1 Gbps
  • Reversible USB-C plugs on both ends for fumble-free connection
  • Error-free signal quality and EMI/RFI line noise protection
  • Compatible with Thunderbolt™ 3 devices

Reviews

Be the first to submit a review

Trustpilot