Tripp Lite U360-010C-2X3 10-Port USB 3.x (5Gbps) / USB 2.0 Combo Hub - USB

MPN
U360-010C-2X3
Brand
Tripp Lite
EAN-13
037332242136
Order Code
72-8566
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB 3./2. Hub Adds 1 USB Devices to Your Computer, MacBook or Chromebook
This 1-port USB 3. hub connects directly to the USB-A port on your computer, laptop, MacBook, Ultrabook or Chromebook. It allows you to use as many as 1 USB devices, such as flash drives, external hard drives, printers, barcode scanners, webcams, keyboards/mice and power meters, all at the same time.

Supports SuperSpeed USB 3. to Ensure Fast Data Transfers
Two USB 3. ports support data transfer rates up to 5 Gbps, which is 1 times faster than USB 2. and recommended for high-bandwidth USB 3. devices, such as security cameras and high-resolution webcams. Eight USB 2. ports transfer data at speeds up to 48 Mbps. All 1 ports are backward compatible with previous USB generations, so you can continue using older peripherals while getting high-speed performance from new devices.

Charge a Device Even When Your Computer or Laptop Is Not in Use
The first USB 3. port, which is labeled with a charge symbol, can charge a mobile device, such as a smartphone or tablet, when the source device is in Suspend mode only. A blue LED indicates the hub is receiving sufficient power to support all connected devices.

Plug-and-Play Hub Comes Ready to Connect Right Away
The U36-1C-2X3 works with Windows and Mac computers and requires no software or drivers to download and install. The included external power supply comes with four international plug adapters that ensure you can use the hub almost anywhere. Most of the time, the hub will receive plenty of power from your computer or laptop. The included power supply should only be necessary when connecting high-current, power-hungry USB peripherals.

Sleek and Slim Housing Designed for Everyday Workspace Use or Connecting on the Go
The compact unit is designed for convenient positioning within your reach, making USB ports accessible while not taking up much workspace. It is slim enough to pack in your pocket, purse or laptop bag for use in a hotel, conference room or airport.
  • Turns your computer or laptop into a mini workstation with 1 extra USB ports
  • USB 3. ports support SuperSpeed rates up to 5 Gbps to ensure fast data transfers
  • Charging port charges mobile device when your computer/laptop is in Suspend mode
  • Slim aluminum hub fits easily in your backpack or laptop bag for connecting on the go
  • Plug-and-play operation with no software required for easy, immediate installation

Reviews

Be the first to submit a review

Trustpilot