Tripp Lite U360-004-SLIM 4-Port Ultra-Slim Portable USB 3.x (5Gbps) Hub

MPN
U360-004-SLIM
Brand
Tripp Lite
EAN-13
037332199270
Order Code
72-5749
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The U36-4-SLIM 4-Port Ultra-Slim Portable USB 3. SuperSpeed Hub’s built-in USB cable connects to your laptop, Ultrabook™ or computer to expand the number of available USB 3. ports. Just plug and play with no drivers, software or external power supply needed. The bus-powered hub distributes necessary power to its four USB 3. ports through USB connection. When using a separate cable between the hub’s USB Micro-B port and your device's USB port or a USB charger to draw additional power, the hub can provide up to 1.5A for fast charging of mobile devices.

The ultra-slim case measures 4.2 x 1.3 x .4 inches to fit easily into your pocket, backpack, briefcase or laptop bag to connect USB-enabled devices wherever you are. It supports USB 3. data transfer rates up to 5 Gbps—ten times faster than USB 2.—and is backward compatible with USB 2. and USB 1.1 devices. All four ports support USB Battery Charging (BC) specification v1.2. The U36-4-SLIM is compatible with all Windows® and Mac® operating systems.
  • Ultra-slim design fits easily into pocket or laptop bag
  • Supports USB 3. data transfer rates up to 5 Gbps
  • Plug and play—no drivers or software needed
  • Backward compatible with USB 2. and USB 1.1
  • USB ports can provide up to 1.5A for charging mobile devices

Reviews

Be the first to submit a review

Trustpilot