Tripp Lite U328F-20M USB 3.2 Gen 1 Plenum-Rated Fiber Active Optical

MPN
U328F-20M
Brand
Tripp Lite
EAN-13
037332260277
Order Code
72-5487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-A to USB-B Cable Connects Home and Office Components
This USB fiber optic cable (M/M) securely connects the USB-A port on your desktop, laptop or notebook computer to a USB-B device, such as a printer, scanner or external drive, located up to 2 meters away. It supports USB 3.2 Gen 1 transfer rates up to 5 Gbps, which is 1 times faster than USB 2., for transmitting data only. Note: this USB cable is not backward compatible with USB 2. or USB 1.1 devices.

Advanced Fiber Cable Is Easier to Install than Copper
Because the fiber cable is slimmer and more flexible than standard copper USB cables, the U328F-2M is easier to install around corners and in hard-to-reach spaces behind equipment. It draws power from the connected device, so no external power supply is needed to transmit the USB signal across the longer distances unique to fiber optic cabling.

CMP Jacket Designed for In-Wall Installations
The plenum-rated jacket has low smoke and flame characteristics, making it suitable for premise applications in ceilings, walls and ducts.

2 m (66 ft.) Cable Lets You Design an Application to Your Custom Specifications
This long cable allows you greater flexibility in placing your USB components. For instance, your printer or scanner may be located in a different room away from your office or in a central location where others have access to it. The plug-and-play U328F-2M supports all major operating systems, including Windows, macOS and Linux.
  • Ideal for long-distance USB connections that cant be supported by copper cabling
  • Supports USB 3.2 Gen 1 speeds up to 5 Gbps to ensure fast data transfers
  • 2 m (66 ft.) length allows flexibility in placing USB devices where best needed
  • Plenum rated for horizontal premise applications in air ducts and drop ceilings
  • Plug-and-play cable draws power from connected device for easy installation

Reviews

Be the first to submit a review

Trustpilot