Tripp Lite U328-025 USB 3.0 SuperSpeed Active Repeater Cable (A to B

MPN
U328-025
Brand
Tripp Lite
EAN-13
037332181831
Order Code
72-5859
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB 3. Active A/B cable overcomes the 16-foot (five-meter) USB distance limitation with an active repeater in the middle of the cable. Now USB printers and other devices can be located up to 25 feet (7.6 meters) away from the computer in a single, non-daisy-chainable run with no need for extension cables. Full 5 Gbps speed is maintained along the entire length of the cable. Backward compatible to USB 1.1 and 2. . Plug-and-play, Windows and macOS compatible.
  • 25-ft. (7.62 m) USB3. SuperSpeed A-B Active Cable
  • Overcomes the 5-meter USB barrier
  • Built-in repeater maintains SuperSpeed USB 3. signal quality

Reviews

Be the first to submit a review

Trustpilot