Tripp Lite U209-006-RJ45-X USB-A to RJ45 Serial Rollover Cable (M/M) - Cisco

MPN
U209-006-RJ45-X
Brand
Tripp Lite
EAN-13
037332190017
Order Code
72-5515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/11/2026

Connects Computer’s USB Port to Cisco Device
Connect computer or laptop to Cisco modem, router, firewall, switch or other serial-based Cisco device with a console port
Works with older and new Cisco models
6 ft. long

Top-of-the-Line Performance
Supports data transfer rates up to 25 Kbps
Supports remote wake-up and power management
Utilizes FTDI chipset.

Easy to Use
No other cables or adapters needed
No external power required
Driver CD included (drivers also available online for download if your computer has no CD drive)
  • Supports data transfer rates up to 25 Kbps
  • Supports remote wake-up and power management
  • Compatible with Windows, Mac and Linux
  • No cables, adapters or external power required

Reviews

Be the first to submit a review

Trustpilot