Tripp Lite U026-016 USB 2.0 Active Extension Repeater Cable (A M/F),

Tripp Lite U026-016 USB 2.0 Active Extension Repeater Cable (A M/F),

MPN
U026-016
Brand
Tripp Lite
EAN-13
037332120588
Order Code
71-9239
Country of Origin
China

Discontinued by Manufacturer


This USB 2. Extension Cable is a bus-powered extension cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems. USB limits a cable's length to 16 feet (4.9 meters). Any length above 16 feet requires the use of an active cable such as this one. This cable has a signal booster built in. The overall cable length can be extended up to 8 feet (24.4 meters) by daisy-chaining up to five of these active cables. The U26-16 provides up to 15mA of power to the connected device. If your device requires more than 15mA of power, it will either need to have its own power supply or need to be plugged into a powered USB 2. hub (such as U222-4-R) that is connected to the U26-16. Use a standard six-foot (1.8 meters), 1-foot (3.1 meters) or 15-foot (4.6 meters) USB cable to reach the desired distance.
  • Premium double-shielded cables with tinned copper braid and aluminum mylar foil feature twisted 28/22 AWG data/power lines
  • Gold plated contacts provide superior conductivity for low and high speed devices (1.5 to 48 Mbps.)
  • Active extension cable regenerates USB signal for extra-long distances: daisy-chain up to 8-ft. in most applications

Trustpilot