Tripp Lite SRSHELF4PSLVENT SmartRack Sliding Steel Rack Shelf - 1U, Vented,

MPN
SRSHELF4PSLVENT
Brand
Tripp Lite
EAN-13
037332263148
Order Code
72-4017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1U Vented Sliding Rack Shelf Secures Non-Rack Equipment in Your Data Center
This SmartRack® shelf with sliding side brackets supports monitors, wireless access points, tower units and other IT equipment not typically stored in a rack. Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, the SRSHELF4PSLVENT has a maximum load capacity of 5 pounds (22.7 kilograms). The expandable side rails support installation in racks with front-to-rear rail distances between 28 inches (71 centimeters) and 46 inches (117 centimeters).

Maximizes Rack Space and Saves Desk or Floor Space in a Busy Office
The steel shelf mounts easily into 1U of space in a standard 4-post open frame rack or rack enclosure using the included hardware. It is 28.3 inches (72 centimeters) deep for organizing network and other non-rack equipment in your small office or server room. The vented surface allows generous airflow to keep your equipment cool and functioning at its peak.
  • Universal-mount 1U rack shelf secures non-rack equipment like WAPs and monitors
  • Shelf slides in and out of the rack to allow easy access to devices and cabling
  • Heavy-duty cold-rolled steel construction with maximum load capacity of 5 lb.
  • Vented design maximizes airflow to protect equipment against excessive heat
  • Easy to install in a standard 4-post rack using the included hardware

Reviews

Be the first to submit a review

Trustpilot