Tripp Lite SRSHELF4PSL SmartRack Standard Sliding Shelf (50 lbs / 22.7

MPN
SRSHELF4PSL
Brand
Tripp Lite
EAN-13
037332144171
Order Code
73-1006
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SmartRack® SRSHELF4PSL is a standard sliding shelf for installation in rack cabinets. The SRSHELF4PSL has a 28.3-inch (72 millimeters) depth (29.5 inches including handle) and can support up to 5 pounds (22.7 kilograms). This extendable shelf can accommodate tower units, monitors and other equipment. It is designed for 4-post rack-mounting and the required mounting hardware is included. Expandable mounting rails supports installation in racks with front-to-rear rail distances between 28 inches (71 millimeters) minimum and 46 inches (117 millimeters) maximum.
  • Sliding Shelf mountable rack accessory
  • Designed for 4 post rack mounting
  • 28.3 in. / 72cm shelf depth, supports up to 5 lbs (22.7 kgs)
  • Extendable shelf accommodates tower units, monitors, and other equipment
  • Cold rolled steel with black finish
  • Required mounting hardware included

Reviews

Be the first to submit a review

Trustpilot