Tripp Lite PDUMH32HVNET 7.4kW Single-Phase Switched PDU, LX Interface,

MPN
PDUMH32HVNET
Brand
Tripp Lite
EAN-13
037332157249
Order Code
73-1470
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1100.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Switched PDU offers advanced network control and monitoring with the ability to turn on, turn off, recycle or lock out power to each individual receptacle, monitor site electrical conditions and remotely monitor output power consumption. Built-in LX Platform network management interface enables full remote access for PDU status monitoring and email notifications via secure web browser, SNMP, telnet or SSH. It supports 1/1 Mbps auto-sensing for optimum communication with an Ethernet network. Optional EnviroSense2 modules (sold separately) provide a variety of environmental monitoring capabilities. Protocols supported include HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP and NTP. Individually switched outlets can be controlled in real time to remotely reboot unresponsive network hardware or be custom programmed for user-defined power-up and power-down sequences to ensure proper startup of interdependent IT systems and prevent inrush-related overloads as network equipment is first energized. Unused PDU outlets can be electronically locked off to prevent the connection of unauthorized hardware. PDU output current consumption in amps is displayed locally via front panel current meter or remotely via web/network interface to warn of potential overloads before critical IT mains or branch breakers trip.
  • Switched 32A 7.4kW 23V PDU
  • 2U horizontal rackmount
  • Pre-installed WEBCARDLX with latest version of PADM2 for IP-based Auto Probe feature
  • Visual current meter
  • Reversible housing
  • Blue 23V IEC-39 32A (2P+E) input cable
  • 16 C13 switched outlets with plug-lock cable retention inserts
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • Temperature, humidity and contact closure options
  • TAA Compliant

Reviews

Be the first to submit a review

Trustpilot