Tripp Lite PDUMH15HVNET 2.5kW Single-Phase 208/230V Switched PDU - LX

MPN
PDUMH15HVNET
Brand
Tripp Lite
EAN-13
037332139276
Order Code
73-2390
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £468.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

28/23V Switched Power Distribution Unit / rack PDU (rPDU) with built-in web/network interface (12A 28V and 1A at 23V)
C14 power inlet accepts a wide variety of worldwide input cord options
Includes 6.5 ft. / 2m C14 cable
1U horizontal rackmount form factor
8 switched C13 outlets
Supports power-on, power-off or reboot of each outlet on a real-time or programmable basis
Enables reboot of locked equipment, custom power-on/power-off sequences, load-shedding of optional loads and disabling unused outlets
Pre-installed WEBCARDLX with the latest version of PowerAlert Device Manager firmware (PADM2) provides enhanced remote management capabilities
PADM2 and PowerAlert Element Manager (PAEM) form a powerful tool for expanding maintenance functions in large installations, including firmware update checks and backup and restoration of device configurations
IP-based Auto Probe detects lost connectivity and restores service autonomously
In-rack environmental reporting with optional temperature, humidity and contact-closure sensor options
1/1 Mbps auto-sensing
Included cord retention brackets keep vital network equipment plugged in and continuously powered
  • Switched 1/12A 28/23V PDU
  • 1U horizontal rackmount
  • Pre-installed WEBCARDLX with latest version of PADM2 for IP-based Auto Probe feature
  • Visual current meter
  • reversible housing
  • C14 inlet
  • 6.5ft / 2m C14 power cable included
  • 8 C13 switched outlets with cord retention brackets
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • Temperature, humidity and contact-closure monitoring options
  • TAA Compliant

Reviews

Be the first to submit a review

Trustpilot